
SPST-NO power relay featuring a 9VDC coil with 111mA current, 1W power, and 81 Ohm resistance. Contact ratings include 30A and 277VAC, with silver-cadmium contact material. This general-purpose relay offers through-hole mounting with PCB termination, a 15ms operate and release time, and operates within a -55°C to 85°C temperature range. Dimensions are 32.5mm length, 27.4mm width, and 20.4mm height.
TE Connectivity T9AV1D12-9 technical specifications.
| Coil Current | 111mA |
| Coil Power | 1W |
| Coil Resistance | 81R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 20.4mm |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9A |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AV1D12-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
