
TE Connectivity T9AV1D22-22 technical specifications.
| Coil Current | 30A |
| Coil Resistance | 324R |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T9AV1D22-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
