
TE Connectivity T9CP1A52-120 technical specifications.
| Package/Case | 120 |
| Coil Current | 13.3mA |
| Coil Resistance | 3.03kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | T9C, OEG |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T9CP1A52-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
