
TE Connectivity T9CP1A54-24 technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 144R |
| Height | 27.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Relay Type | General Purpose |
| Series | T9C |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Width | 32.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T9CP1A54-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
