
General purpose electromechanical relay featuring a monostable, AC coil magnetic system. Coil voltage is 240V AC with a power rating of 1.6W and a resistance of 12kΩ. Contacts are SPST configuration, rated for 30A with tin/silver contact material. Coil insulation class is F.
TE Connectivity T9CP1A54-240 technical specifications.
| Coil Current | 6.67mA |
| Coil Power | 1.6W |
| Coil Resistance | 12kR |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Resistance | 12000R |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T9CP1A54-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
