TE Connectivity T9CP5A52-24 technical specifications.
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 20A |
| Height | 27.9mm |
| Length | 50.3mm |
| Mount | Flanges |
| Package Quantity | 50 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 27.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T9CP5A52-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.