
TE Connectivity T9CP5A54-240 technical specifications.
| Coil Current | 6.67mA |
| Coil Power | 1.6W |
| Coil Resistance | 12kR |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Resistance | 12000R |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T9CP5A54-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
