
TE Connectivity T9CS1D12-24,000 technical specifications.
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9CS1D12-24,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
