
TE Connectivity TAT-125-1-0-STK technical specifications.
| Approvals | UL |
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 25.4mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Orientation | Straight |
| Packaging | Bulk |
| Series | TAT-125 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TAT-125-1-0-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
