TE Connectivity TC250-145 technical specifications.
| Current Rating | 3A |
| Hold Current | 145mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Resistance | 14R |
| RoHS Compliant | No |
| Series | TC250 |
| Termination | SMD/SMT |
| Trip Current | 290mA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TC250-145 to view detailed technical specifications.
No datasheet is available for this part.