TE Connectivity TC250-180 technical specifications.
| Current Rating | 10A |
| Hold Current | 180mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | TC250 |
| Termination | SMD/SMT |
| Trip Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TC250-180 to view detailed technical specifications.
No datasheet is available for this part.