TE Connectivity TCF250-120 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 3A |
| ELV | Compliant |
| Hold Current | 120mA |
| Lead Free | Not Applicable |
| Length | 5.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | TCF250 |
| Termination | SMD/SMT |
| Trip Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TCF250-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.