TE Connectivity TCF250-145 technical specifications.
| Approvals | UL |
| ELV | Compliant |
| Hold Current | 145mA |
| Lead Free | Not Applicable |
| Length | 5.6mm |
| Max Voltage Rating (DC) | 60V |
| Operating Supply Voltage | 60V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Trip Current | 290mA |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TCF250-145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.