TE Connectivity TCF250-180T technical specifications.
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Hold Current | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TCF250-180T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.