TE Connectivity TCR0805N2M0 technical specifications.
| Package/Case | 0805 |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TCR, Neohm |
| Termination | Solder |
| Tolerance | -10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TCR0805N2M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.