TE Connectivity TCR1206L100R technical specifications.
| ELV | Compliant |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TCR |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TCR1206L100R to view detailed technical specifications.
No datasheet is available for this part.