TE Connectivity TE-HT204GW-54 technical specifications.
| Color | White, Green |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -54°C |
| Mount | Adhesive |
| Packaging | Roll |
| Series | TE-HT |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE-HT204GW-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.