The TE-MA762-VT-0.5 is a vinyl cable with adhesive backing, suitable for operating temperatures between -54°C and -93°C. It has a width of 3inch and is available in a roll packaging format. The cable is compliant with ELV regulations and features a violet color. It is part of the TE-MA series.
TE Connectivity TE-MA762-VT-0.5 technical specifications.
| Color | Violet |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -54°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | TE-MA |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE-MA762-VT-0.5 to view detailed technical specifications.
No datasheet is available for this part.