
1000W wirewound power resistor with 100 Ohm resistance and 5% tolerance. Features a lug terminal for chassis mounting, operating from -25°C to 225°C with a 2.5kV voltage rating. This bolt-on/bracket mount component offers 1kW maximum power dissipation and is RoHS compliant.
TE Connectivity TE1000B100RJ technical specifications.
| Package/Case | Radial |
| Depth | 60mm |
| Diameter | 60mm |
| ELV | Compliant |
| Height | 119mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 300mm |
| Max Operating Temperature | 225°C |
| Max Power Dissipation | 1kW |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 2.5kV |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE1000B100RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
