TE Connectivity TE100B1R5J technical specifications.
| Max Operating Temperature | 400 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Package Length | 182 |
| Tolerance | 5 |
| Resistance | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity TE100B1R5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.