
Wirewound power resistor with radial package, 10 Ohm resistance and 5% tolerance. Features a 2kW maximum power dissipation and 2.5kV voltage rating. Operates within a temperature range of -25°C to 225°C. Designed for bracket mounting with solder terminations. RoHS compliant.
TE Connectivity TE2000B10RJ technical specifications.
| Package/Case | Radial |
| Diameter | 60mm |
| ELV | Compliant |
| Height | 119mm |
| Lead/Base Style | Solder |
| Length | 510mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2kW |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 6 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE2000B10RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
