High-power wirewound resistor with 1 Ohm resistance and 5% tolerance. Features radial package with solder terminations, designed for bracket mounting. Operates across a temperature range of -25°C to 225°C, with a maximum power dissipation of 2kW and an operating supply voltage of 2.5kV. Dimensions are 60mm depth, 60mm diameter, 119mm height, and 510mm length. RoHS compliant.
TE Connectivity TE2000B1R0J technical specifications.
| Package/Case | Radial |
| Depth | 60mm |
| Diameter | 60mm |
| ELV | Compliant |
| Height | 119mm |
| Lead/Base Style | Solder |
| Length | 510mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2kW |
| Military Standard | Not |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 2.5kV |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE2000B1R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.