
Wirewound power resistor with 1 Ohm resistance and 5% tolerance. Features a 200W maximum power dissipation and operates across a -25°C to 225°C temperature range. Designed for chassis mounting with radial lug terminations, this component offers a robust wire wound technology. Dimensions include a 40mm diameter and 195mm length, with a height of 81mm. RoHS compliant.
TE Connectivity TE200B1R0J technical specifications.
| Package/Case | Radial |
| Diameter | 40mm |
| ELV | Compliant |
| Height | 81mm |
| Lead/Base Style | Fixed |
| Length | 195mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200W |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE200B1R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.