
High-power wirewound resistor with 10 Ohm resistance and 5% tolerance, rated for 2.5kW maximum power dissipation. Features a chassis mount design with lug terminals for bracket mounting, operating across a temperature range of -25°C to 225°C. This power resistor offers a voltage rating of 2.5kV and a temperature coefficient of ±440ppm/°C. Dimensions include a length of 600mm, width of 60mm, and height of 119mm, with a diameter of 60mm. RoHS compliant.
TE Connectivity TE2500B10RJ technical specifications.
| Diameter | 60mm |
| ELV | Compliant |
| Height | 119mm |
| Lead/Base Style | Solder |
| Length | 600mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.5kW |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 2.5kV |
| Package Quantity | 6 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE2500B10RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
