
Wirewound power resistor, featuring 1.5 Ohm resistance with a 5% tolerance. This general-purpose fixed resistor operates from -25°C to 225°C and has a 2.5kV voltage rating. Designed for bracket mounting, it measures 60mm in diameter and 600mm in length, with two solder terminations. The component is RoHS and ELV compliant.
TE Connectivity TE2500B1R5J technical specifications.
| Diameter | 60mm |
| ELV | Compliant |
| Length | 600mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Resistance | 1.5R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE2500B1R5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
