
Wirewound power resistor with 22 Ohm resistance and 5% tolerance. Features radial package with solder terminations, designed for bracket mounting. Operates from -25°C to 225°C with a maximum power dissipation of 2.5kW and a voltage rating of 2.5kV. Dimensions include a 60mm depth, 60mm diameter, 119mm height, 600mm length, and 650mm width. RoHS compliant.
TE Connectivity TE2500B22RJ technical specifications.
| Package/Case | Radial |
| Depth | 60mm |
| Diameter | 60mm |
| ELV | Compliant |
| Height | 119mm |
| Lead/Base Style | Solder |
| Length | 600mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.5kW |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 2.5kV |
| Package Quantity | 6 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Width | 650mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE2500B22RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
