Wirewound power resistor with 470 Ohm resistance and 5% tolerance. Features a 2.5kV voltage rating and operates between -25°C and 225°C. This general-purpose resistor has a body diameter of 50mm, length of 316mm, and height of 101mm, with bracket mounting and solder terminations. It is RoHS compliant.
TE Connectivity TE750B470RJ technical specifications.
| Body Diameter | 50mm |
| Body Length | 316mm |
| Diameter | 50mm |
| ELV | Compliant |
| Height | 101mm |
| Length | 316mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | TE |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE750B470RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.