
The THS1015RJ is a 160V wirewound power resistor with a 10W max power dissipation, packaged in a chassis mount configuration. It is compliant with ELV and RoHS regulations. The resistor has a fixed lead style and a 7mm lead length, with a 5% resistance tolerance. It is available in a tray packaging format.
TE Connectivity THS1015RJ technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS10 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS1015RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
