
Wirewound power resistor, 10W, 1.5kR resistance with 5% tolerance. Features chassis mount design, operating temperature range of -55°C to 275°C, and a voltage rating of 160V DC. This general-purpose fixed resistor is RoHS compliant and utilizes wire wound technology with solder terminations. Dimensions include 17mm length and width, 9mm height, and 7mm lead length.
TE Connectivity THS101K5J technical specifications.
| ELV | Compliant |
| Height | 9mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 17mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS101K5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
