
Wirewound power resistor, 10W, 4.7 ohm resistance with 5% tolerance. Features chassis mount capability with an aluminum package, 17mm length, 17mm width, and 9mm height. Operates across a wide temperature range from -55°C to 275°C, with a 160V DC rated voltage. RoHS compliant and designed for reliable performance.
TE Connectivity THS104R7J technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 9mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 17mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS104R7J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
