
Chassis mount wirewound power resistor with 560 ohm resistance and 5% tolerance. Features a 10W power rating, 160V working voltage, and operates from -25°C to 165°C. This general purpose fixed resistor has a 17mm body width and length, with 7mm axial leads for solder termination. RoHS compliant and ELV compliant.
TE Connectivity THS10560RJ technical specifications.
| Body Length | 17mm |
| Package/Case | Axial |
| ELV | Compliant |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 30mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tray |
| Resistance | 560R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS10 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 160V |
| Width | 17mm |
| Working Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS10560RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
