
Chassis mount wirewound power resistor with 10W maximum power dissipation and 6.8 ohm resistance. Features 5% resistance tolerance, 50ppm temperature coefficient, and a 160V voltage rating. Operates across a temperature range of -55°C to 275°C. This component is RoHS compliant and designed for chassis mounting with solder terminations.
TE Connectivity THS106R8J technical specifications.
| Depth | 17mm |
| ELV | Compliant |
| Height | 9mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 17mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS106R8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
