
Chassis mount wirewound power resistor, 10W, 0.15 ohm resistance with 5% tolerance. Features a 160V voltage rating, operating temperature range of -55°C to 275°C, and 50ppm TCR. Axial package with solder terminations, 17mm body length, 9mm height, and 7mm lead length. RoHS compliant.
TE Connectivity THS10R15J technical specifications.
| Body Length | 17mm |
| Package/Case | Axial |
| ELV | Compliant |
| Height | 9mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 17mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 150mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS10 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 160V |
| Width | 17mm |
| Working Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS10R15J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
