
Chassis mount wirewound power resistor with 15W power rating and 15 ohm resistance. Features 5% resistance tolerance, 50ppm temperature coefficient, and a voltage rating of 265V. Operates across a temperature range of -55°C to 275°C. Dimensions include 21mm length, 21mm width, and 11mm height, with 7mm lead length. Supplied in tray packaging.
TE Connectivity THS1515RJ technical specifications.
| ELV | Compliant |
| Height | 11mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 21mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | No |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| DC Rated Voltage | 265V |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity THS1515RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.