
Chassis mount wirewound power resistor, 15W maximum power dissipation, 220 ohm resistance with 5% tolerance. Features a wide operating temperature range from -55°C to 275°C and a 265V DC rated voltage. This component offers a 30ppm temperature coefficient and is RoHS compliant. Dimensions include 21mm length, 21mm width, and 11mm height.
TE Connectivity THS15220RJ technical specifications.
| Depth | 21mm |
| ELV | Compliant |
| Height | 11mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 21mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| DC Rated Voltage | 265V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS15220RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
