
Wirewound power resistor, 15W, 75 ohm resistance with 5% tolerance. Features chassis mount design for efficient heat dissipation, operating from -55°C to 275°C. Axial package with 2 terminations and solderable leads. Rated for 265V AC/DC, this RoHS compliant component is supplied in tray packaging.
TE Connectivity THS1575RJ technical specifications.
| Body Length | 21mm |
| Package/Case | Axial |
| ELV | Compliant |
| Height | 11mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 21mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 75R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS15 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| Voltage Rating (AC) | 265V |
| DC Rated Voltage | 265V |
| Width | 21mm |
| Working Voltage | 265V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS1575RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.