
Wirewound power resistor, 15W, 0.68 ohm resistance with 5% tolerance. Features chassis mount design, operating temperature range of -55°C to 275°C, and 265V DC rated voltage. This component is RoHS compliant and utilizes wire wound technology with solder terminations. Dimensions include 21mm length and width, 11mm height, and 7mm lead length.
TE Connectivity THS15R68J technical specifications.
| ELV | Compliant |
| Height | 11mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 21mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 680mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| DC Rated Voltage | 265V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS15R68J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
