
Chassis mount wirewound power resistor with 18 ohm resistance and 5% tolerance. Features a 25W power rating, 550V DC voltage rating, and operates across a temperature range of -55°C to 275°C. The aluminum package measures 29mm in length, 28mm in width, and 15mm in height, with two solder terminations. This RoHS compliant component is designed for general applications.
TE Connectivity THS2518RJ technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 15mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 18R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| DC Rated Voltage | 550V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS2518RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.