
Wirewound power resistor, 25W, 2.2kΩ resistance with 5% tolerance. Features chassis mount design with aluminum package, 28mm width, 29mm length, and 15mm height. Operates across a wide temperature range from -55°C to 275°C with a 550V DC voltage rating. RoHS compliant and suitable for general applications.
TE Connectivity THS252K2J technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 15mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| DC Rated Voltage | 550V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS252K2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
