Wirewound power resistor, 25W, 6.8kΩ resistance with 5% tolerance. Features chassis mount design for efficient heat dissipation, operating from -55°C to 275°C. Rated for 550V AC/DC, this component offers 30ppm temperature coefficient and is RoHS compliant. Axial package with solder terminations, body dimensions of 29mm length and 28mm width.
TE Connectivity THS256K8J technical specifications.
| Body Length | 29mm |
| Package/Case | Axial |
| ELV | Compliant |
| Height | 15mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 6.8kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS25 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 550V |
| Width | 28mm |
| Working Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS256K8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.