
Chassis mount wirewound power resistor with 0.82 ohm resistance and 5% tolerance. Features a 25W power rating, 550V voltage rating, and operates across a -55°C to 275°C temperature range. This general purpose fixed resistor is designed for chassis mounting and offers 2 terminations. RoHS compliant with a 10mm lead length and dimensions of 29mm (L) x 28mm (W) x 15mm (H).
TE Connectivity THS25R82J technical specifications.
| ELV | Compliant |
| Height | 15mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 820mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| DC Rated Voltage | 550V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS25R82J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.