TE Connectivity THS5010RJ technical specifications.
| Number of Terminals | 2 |
| Package Length | 51 |
| Tolerance | 5 |
| Package Width | 30 |
| Package Height | 17 |
| Resistance | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity THS5010RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.