
50W wirewound power resistor with 1 ohm resistance and 5% tolerance. Features chassis mount capability with an aluminum package, operating from -55°C to 200°C. This component offers a 1.25kV voltage rating and is designed for solder termination.
TE Connectivity THS501R0J technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 17mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | No |
| Series | THS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 1.25kV |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity THS501R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
