
Chassis mount wirewound power resistor with 1.8 Ohm resistance and 5% tolerance. Features a 50W power rating, ±50ppm/°C temperature coefficient, and a 1.25kV voltage rating. Housed in aluminum with axial leads, this resistor operates from -55°C to 275°C and is designed for chassis mounting.
TE Connectivity THS501R8J technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 17mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.8R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | No |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 1.25kV |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity THS501R8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.