
Chassis mount wirewound power resistor with 270 ohm resistance and 5% tolerance. Features a 50W power rating, 1.25kV voltage rating, and operates from -55°C to 275°C. Housed in an aluminum package with solder terminations, this general purpose fixed resistor is designed for chassis mounting. Dimensions include 51mm length, 30mm width, and 17mm height.
TE Connectivity THS50270RJ technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 17mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 270R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | No |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity THS50270RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
