
Chassis mount wirewound power resistor, 50W max power dissipation, 27 ohm resistance with 5% tolerance. Features a 1.25kV voltage rating and operates across a -55°C to 200°C temperature range. Dimensions include 51mm length, 30mm width, and 17mm height, with 10mm lead length. RoHS compliant and suitable for general applications.
TE Connectivity THS5027RJ technical specifications.
| ELV | Compliant |
| Height | 17mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 27R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS5027RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.