
Wirewound power resistor, 50W max power dissipation, 47kΩ resistance with 5% tolerance. Features chassis mount design, operating temperature range of -55°C to 275°C, and a 1.25kV voltage rating. This general purpose fixed resistor is constructed with wire wound technology and has two solder terminations. Dimensions include 51mm length, 30mm width, and 17mm height.
TE Connectivity THS5047KJ technical specifications.
| ELV | Compliant |
| Height | 17mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 1.25kV |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 47kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | No |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity THS5047KJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.