Chassis mount wirewound power resistor with 8.2 ohm resistance and 5% tolerance. Features a 50W power rating, 1.25kV voltage rating, and operates across a temperature range of -55°C to 275°C. The aluminum package measures 51mm in length, 30mm in width, and 17mm in height, with 10mm lead length for solder termination. This RoHS compliant component is designed for general applications.
TE Connectivity THS508R2J technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 17mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 8.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS508R2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.