
Chassis mount wirewound power resistor with 330 ohm resistance and 5% tolerance. Features a 40W power rating, 75W max power dissipation, and a wide operating temperature range from -55°C to 275°C. This component offers a 1.4kV voltage rating and is RoHS compliant. Dimensions include a length of 49mm, width of 47.5mm, depth of 47.5mm, and height of 26mm.
TE Connectivity THS75330RJ technical specifications.
| Depth | 47.5mm |
| ELV | Compliant |
| Height | 26mm |
| Lead/Base Style | Fixed |
| Length | 49mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 75W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.4kV |
| DC Rated Voltage | 1.4kV |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS75330RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
