
TE Connectivity THS75R47J technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Lead/Base Style | Fixed |
| Length | 71mm |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 470mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS75 |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.4kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS75R47J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
